| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4192 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474192 |
| SKU: | MOL15-47-4192 |
15-47-4192
| Heilind Number: | MOL15-47-4192 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-4192 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SL Single Row, Female, Version D Receptacle. This black receptacle features 19 circuits, making it ideal for various applications. With a pitch of 2.54mm and a voltage rating of 250V, it offers reliable performance. The phosphor bronze contact material with gold plating ensures optimal conductivity, while the polyester alloy construction guarantees durability. Designed for FFC/FPC cables, this connector is stackable for added flexibility. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, it's a versatile choice for your electronic projects. Upgrade your setup with the SL Female Receptacle.

