| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4226 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474226 |
| SKU: | MOL15-47-4226 |
15-47-4226
| Heilind Number: | MOL15-47-4226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-4226 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect flexible flat cables with our SL Single Row Female Version D Receptacle. This black, 22-circuit connector is designed for vertical orientation on PCBs, featuring phosphor bronze contacts with gold plating for reliable signal transmission. With a pitch of 2.54mm, it suits FFC/FPC cable types and offers a 250V voltage rating. Its durable polyester alloy construction meets flammability standards, making it a safe and efficient choice for wire-to-wire or wire-to-board connections in various applications. Enjoy stackable convenience and a high mating cycle count of 50, ensuring long-term performance without compromising on quality.

