| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4233 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474233 70430-0337 |
| SKU: | MOL15-47-4233 |
15-47-4233
Specifications
Detailed Description
Easily connect wires with our SL Single Row Female Receptacle, offering 23 circuits for seamless transmission. Designed with durability in mind, this connector features phosphor bronze contacts with gold plating, ensuring reliable performance over 50 mating cycles. The black polyester alloy housing is both sturdy and flame-retardant, meeting industry safety standards. With a vertical orientation and 2.54mm pitch, it's suitable for FFC/FPC cable applications. Whether for wire-to-wire or wire-to-board connections, this SL connector is stackable for added versatility. Trust in its quality construction for efficient power and signal transfer in various electronic devices.

