| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4243 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474243 70430-0338 |
| SKU: | MOL15-47-4243 |
15-47-4243
| Heilind Number: | MOL15-47-4243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-4243 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your FFC/FPC wires with this Single Row, Female, Version G Receptacle. Featuring 24 gold-plated circuits, it ensures reliable conductivity with a current rating of 1 A or 2 A and a maximum voltage of 250 V. Crafted from durable polyester alloy, this straight orientation connector is suitable for a wide operating temperature range from -40°C to 105°C. With a pitch of 2.54 mm and a vertical orientation, it offers efficient PCB mounting. Its stackable design allows for space-saving installation, while its RoHS compliance underscores its environmental responsibility. Ideal for various electronic applications, this connector guarantees high performance and longevity.

