| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4247 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474247 70430-0513 |
| SKU: | MOL15-47-4247 |
15-47-4247
| Heilind Number: | MOL15-47-4247 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-4247 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect various components with our SL Single Row, Female, Version G Receptacle. Featuring 24 circuits and a sleek black design, this connector is suitable for a wide range of applications. With a contact material of Phosphor Bronze and gold plating in the mating area, it ensures reliable and durable performance. The 2.54mm pitch and vertical orientation make it convenient for PCB assembly. Designed for FFC/FPC cables, it has a tail length of 3.3mm for easy installation. This connector is stackable and compliant with RoHS regulations, making it a sustainable choice for your projects in Wire-to-Wire/Wire-to-Board connections. Upgrade your connectivity solutions with the SL connector.

