| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5054 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475054 |
| SKU: | MOL15-47-5054 |
15-47-5054
| Heilind Number: | MOL15-47-5054 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-5054 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SL FFC/FPC Connector, featuring a single-row configuration for seamless integration. Designed with a male Version D interface and 5 circuits, this connector ensures reliable performance in various applications. Crafted from durable polyester alloy in a sleek black finish, it offers a perfect balance of strength and style. With a pitch of 2.54mm and gold-plated contact mating area, it guarantees efficient signal transmission. Stackable and suitable for wire-to-board or wire-to-wire connections, this connector is a versatile solution for your connectivity needs. Compliant with industry standards, it is a quality choice for your projects.

