| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5064 |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475064 |
| SKU: | MOL15-47-5064 |
15-47-5064
Specifications
Detailed Description
Easily connect FFC/FPC cables with our Single Row Male Version D SL Connector. With 6 gold-plated contacts, this connector ensures reliable signal transmission in various applications. Featuring a 2.54mm pitch and vertical orientation, it offers straightforward PCB integration. Its 250V voltage rating and 2A current capacity make it suitable for diverse electronic setups. Designed for wire-to-wire or wire-to-board connections, this connector is stackable for added versatility. With a rugged construction and a minimum of 50 mating cycles, it guarantees long-lasting performance. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for use in FFC, FPC, Ribbon, and IDT applications, this SL Connector is a must-have for any electronics project.

