| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5104 |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475104 |
| SKU: | MOL15-47-5104 |
15-47-5104
Specifications
Detailed Description
Easily connect your devices with our SL FFC/FPC Connector - Single Row Male Version D. This high-quality connector features 10 circuits, with a pitch of 2.54 mm for secure and efficient connections. Its vertical orientation and stackable design make it versatile for various applications. With a voltage rating of 250V and amperage of 2A, it ensures reliable power transmission. The gold-plated contact mating area and tin termination plating guarantee excellent conductivity and durability. RoHS compliant and ideal for wire-to-wire or wire-to-board connections, this connector is a must-have for your electronic projects.

