| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5114 |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475114 |
| SKU: | MOL15-47-5114 |
15-47-5114
Specifications
Detailed Description
Easily connect flexible flat cables with our SL FFC/FPC Connector, featuring a single-row male version with 11 circuits for seamless data transmission. Designed for vertical orientation, this connector has a 2.54mm pitch and a current rating of 2A, making it suitable for various electronic applications. With gold contact plating and a tin termination, it ensures reliable performance over 50 mating cycles. Stackable and RoHS compliant, it's an essential component for wire-to-wire or wire-to-board connections in your projects. Explore its versatility and quality in our FFC & FPC Connectors range.

