| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5150 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475150 |
| SKU: | MOL15-47-5150 |
15-47-5150
Specifications
Detailed Description
Enhance your connectivity with our SL FFC/FPC Connector. Designed for effortless installation, this Single Row Male Version D connector features 15 Circuits, offering seamless performance in a compact form. Crafted with durable materials, including a Polyester Alloy housing, and boasting a Phosphor Bronze contact material with Gold plating, it ensures reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 250V, it's suitable for a wide range of applications. Its vertical orientation and stackable design provide versatility in PCB layouts, while its 50 mating cycle lifespan guarantees long-term functionality. Trust in its quality and efficiency for your wire-to-wire or wire-to-board connections. Explore the full range of FFC/FPC connectors in our catalog.

