| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5190 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475190 |
| SKU: | MOL15-47-5190 |
15-47-5190
| Heilind Number: | MOL15-47-5190 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-5190 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect with our SL FFC/FPC Connector, featuring a Single Row Male Version D design with 19 Circuits for seamless integration. Crafted with durable Polyester Alloy material in a sleek Black finish, it offers reliable performance in various applications. The 2 A amperage and 250 V voltage rating ensure safe and efficient operation. With gold-plated contact mating areas and Tin termination, it guarantees optimal signal conductivity. Its stackable and vertical orientation design allows for flexible installation, while the 2.54 mm pitch provides compatibility with standard connectors. Ideal for Wire-to-Wire or Wire-to-Board setups, this connector is a versatile solution for your connectivity needs. Rest assured, it meets all relevant industry standards for quality and performance. Elevate your connection capabilities with the SL FFC/FPC Connector.

