| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5210 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475210 |
| SKU: | MOL15-47-5210 |
15-47-5210
| Heilind Number: | MOL15-47-5210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-5210 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our SL FFC/FPC Connector, featuring a single-row male version D design with 21 circuits. Crafted from durable black polyester alloy, this connector ensures reliable performance. With a pitch of 2.54mm and gold-plated contact mating areas, it guarantees secure and efficient data transmission. Its stackable design allows for versatile usage, while its 250V voltage rating and 2A amperage make it suitable for various applications. RoHS compliant and offering 50 mating cycles, this connector is a dependable choice for wire-to-wire or wire-to-board connections. Explore its specifications and bring seamless connectivity to your projects.

