| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5214 |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475214 |
| SKU: | MOL15-47-5214 |
15-47-5214
Specifications
Detailed Description
Introducing the SL FFC/FPC Connector, a single-row male version designed for seamless connectivity in electronic systems. With 21 circuits, this connector boasts a 2A amperage and can handle up to 250V, ensuring reliable power transmission. Its 2.54mm pitch and vertical orientation make it versatile for various applications. Featuring gold-plated contact mating areas, it guarantees optimal signal transfer with a mating cycle of up to 50 times. Stackable and RoHS compliant, this connector is a key component for wire-to-wire and wire-to-board connections in the FFC & FPC category. Its durable construction and high performance make it a dependable choice for your engineering needs.

