| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5220 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475220 |
| SKU: | MOL15-47-5220 |
15-47-5220
Specifications
Detailed Description
Introducing our SL FFC/FPC Connector, a single-row male version designed for seamless connectivity. With 22 circuits and a pitch of 2.54mm, this connector features a durable black polyester alloy construction, ensuring reliable performance. The phosphor bronze contact material with gold plating offers excellent conductivity, while the 250V voltage rating and 2A amperage make it suitable for various applications. Its vertical orientation and stackable design provide flexibility in installation, with a mating cycle of 50 ensuring long-lasting use. RoHS compliant and ideal for wire-to-wire or wire-to-board connections, this SL Connector is a reliable solution for your connectivity needs.

