| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5254 |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475254 |
| SKU: | MOL15-47-5254 |
15-47-5254
Specifications
Detailed Description
Introducing the SL FFC/FPC Connector - a reliable solution for your connectivity needs. This Single Row Male Version D connector features 25 circuits, offering ample connection options. With a pitch of 2.54mm, it ensures secure and efficient data transmission. Its vertical orientation and stackable design make it versatile for various applications. Rated for 2A and 250V, it delivers high performance while meeting flammability standards for safety. Gold-plated contact mating areas and tin termination guarantee optimal conductivity. With a mating cycle of 50, it's durable for long-term use. Whether for wire-to-wire or wire-to-board connections, this connector is a essential component in your setup.

