| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7558 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 58 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 58 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477558 |
| SKU: | MOL15-47-7558 |
15-47-7558
| Heilind Number: | MOL15-47-7558 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7558 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 58 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Easily connect and secure your devices with our C-Grid Wire to Board Connector. Designed for efficient through-hole installation, this vertical connector features 58 contacts in two rows, each plated with durable tin for reliable conductivity. With a pitch of 2.54 mm, it accommodates standard PCB layouts and is suitable for use in high-temperature environments, thanks to its thermoplastic construction. Meeting stringent UL and CSA certifications, this connector ensures quality and safety in every application. Its polarized design and PCB retention feature guarantee proper alignment and secure attachment, while the included tail length of 3.3 mm facilitates easy soldering. Perfect for various electronic projects, this component is a essential for any PCB assembly.

