| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7562 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 62 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477562 |
| SKU: | MOL15-47-7562 |
15-47-7562
| Heilind Number: | MOL15-47-7562 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7562 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 62 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-quality C-Grid Connector. Featuring a sleek black design and crafted from durable high-temperature thermoplastic, this vertical-mount connector offers reliable performance in a range of applications. With 62 contacts and a 2.54mm pitch, it provides secure through-hole termination, ensuring a stable and efficient connection. The brass and phosphor bronze contact materials, along with tin-lead plating, guarantee excellent conductivity and durability. UL and CSA agency certifications attest to its safety and quality standards, while its operating temperature range of up to 245°C makes it suitable for various environments. Designed for wire-to-board applications, this connector is a versatile and essential component for your PCB assembly needs. Its PCB retention, polarization features, and mating lock ensure secure and accurate connections, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with our C-Grid Connector today.

