15-47-7566

Heilind Number:MOL15-47-7566
Manufacturer:Molex
Manufacturer Number:15-47-7566
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 66 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-47-7566
Color:Black
Series:70568 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:66
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Packaging:Tube
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:66
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):2.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0015477566
SKU:MOL15-47-7566

Detailed Description

Easily connect wires to your PCB with our C-Grid Wire to Board Connector. Designed for vertical orientation with through-hole termination, this connector features 66 contacts in a 2-row layout, allowing for secure and efficient connections. Made of high-temperature thermoplastic and contact materials like brass and phosphor bronze, it ensures durability and reliable performance. With a pitch of 2.54mm and a voltage rating of 250V, it meets standard specifications for various applications. Its UL and CSA certifications guarantee safety and quality, while its lead-free process capability makes it environmentally friendly. Perfect for industrial or electronic projects, this connector is a must-have for your PCB assembly needs.