| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7636 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 36 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477636 A-70568-0050 |
| SKU: | MOL15-47-7636 |
15-47-7636
| Heilind Number: | MOL15-47-7636 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7636 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 36 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our straight orientation C-Grid connector, designed for reliable wire-to-board applications. Featuring 36 contacts with a pitch of 2.54 mm, this connector ensures secure and efficient connections. Constructed with high-temperature thermoplastic and gold-plated brass/phosphor bronze contacts, it offers durability and excellent conductivity. UL and CSA certified, it meets stringent safety standards, while its straight body orientation and through-hole termination method make installation a breeze. With a maximum operating temperature of 105°C, it's suitable for a wide range of environments. RoHS compliant and lead-free process capable, it's also environmentally friendly. The fully shrouded design, with PCB retention and polarization features, guarantees proper mating and prevents accidental disconnection. Perfect for industrial and electronic applications, this connector is a must-have for your PCB assembly needs.

