| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7662 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 62 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477662 |
| SKU: | MOL15-47-7662 |
15-47-7662
| Heilind Number: | MOL15-47-7662 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7662 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 62 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid Connector. Designed for high-performance applications, this black connector features 62 contacts in a 2-row configuration, with through-hole termination for secure attachment. Crafted with durable brass and phosphor bronze contact materials and high-temperature thermoplastic, it ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and operating voltage of 250V, it meets stringent industry standards. Gold plating on the contact mating area guarantees optimal signal transfer, while UL and CSA certifications attest to its quality and safety. RoHS compliant and lead-free process capable, it's ideal for eco-conscious production. Its vertical orientation, polarized design, and PCB retention ensure easy and secure installation, making it a trusted choice for wire-to-board connections in various electronic devices.

