| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7666 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 66 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 66 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477666 |
| SKU: | MOL15-47-7666 |
15-47-7666
| Heilind Number: | MOL15-47-7666 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7666 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 66 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this vertical C-Grid connector, featuring 66 contacts in 2 rows with a 2.54mm pitch. Made of high-temperature thermoplastic and boasting brass and phosphor bronze contact materials, it ensures reliable performance in demanding environments. With a 2.5A amperage rating and 250V voltage, it's suitable for various applications. This through-hole termination connector offers secure PCB retention and polarization, with gold plating on the mating area for enhanced conductivity. Certified by LR19980 and E29179, it meets quality and safety standards. Compatible with both SMC and wave soldering processes, it guarantees easy assembly. Its black color and fully shrouded design make it a versatile choice for your connectivity needs.

