| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7670 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 70 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477670 |
| SKU: | MOL15-47-7670 |
15-47-7670
| Heilind Number: | MOL15-47-7670 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7670 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 70 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this black C-Grid connector, part of the 70568 series. Featuring 70 contacts in 2 rows, it offers a reliable amperage of 2.5 A and a voltage rating of 250 V. The through-hole termination method and high-quality brass and phosphor bronze contact materials ensure secure and durable connections. With a pitch of 2.54 mm, this vertical orientation connector is made of high-temperature thermoplastic, suitable for various applications. Its gold plating on the contact mating area guarantees excellent conductivity. UL and CSA agency certifications, along with compliance with lead-free processes, make it a reliable choice for your PCB assembly needs. Its polarized design and PCB retention features provide added security, while its lock-to-mating part option ensures easy installation. Suitable for SMC and wave soldering processes, this connector is a versatile and essential component for your electronic projects.

