| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-7672 |
| Color: | Black |
| Series: | 70568 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 72 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015477672 |
| SKU: | MOL15-47-7672 |
15-47-7672
| Heilind Number: | MOL15-47-7672 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-7672 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 72 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Easily connect wires to your PCB with our C-Grid connector, featuring 72 contacts in a 2-row design. Made with durable brass and phosphor bronze, it ensures reliable performance with an amperage rating of 2.5 A and a voltage of 250 V. The high-temperature thermoplastic housing and gold-plated contacts guarantee stability in various environments. Designed for through-hole termination, it offers secure attachment with a tail length of 3.3 mm. With UL and CSA certifications, it meets industry standards for safety and quality. Perfect for wire-to-board applications, this connector is RoHS compliant and suitable for lead-free soldering processes. Its vertical orientation and PCB retention feature make installation easy and secure. Ideal for use in electronic devices, it's a versatile and essential component for your PCB assembly needs.

