| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0081 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800081 705670002 |
| SKU: | MOL15-80-0081 |
15-80-0081
| Heilind Number: | MOL15-80-0081 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0081 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 8 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your circuit connections with our C-Grid 70567 series straight pin header in classic black. Designed for durability and efficiency, this connector features 8 contacts in 2 rows, with a pitch of 2.54 mm for secure through-hole termination. Constructed with high-quality materials, including brass and phosphor bronze, it ensures reliable performance in various applications. With a voltage rating of 250 V and an amperage of 2.5 A, it meets essential safety standards. The straight body orientation and vertical mount offer versatility in PCB assembly, while the tail length of 3.3 mm facilitates easy installation. RoHS compliant and UL certified, this connector guarantees compliance with environmental and safety regulations. Perfect for wire-to-board connections, it's a must-have component for your electronic projects.

