| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0085 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800085 70567-0138 |
| SKU: | MOL15-80-0085 |
15-80-0085
| Heilind Number: | MOL15-80-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0085 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 8 Circuits, 0.76
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid 70567 series, featuring a straight orientation for seamless integration. With 8 contacts in 2 rows, each crafted from durable brass and phosphor bronze, this connector ensures reliable performance. The high temperature thermoplastic body, along with gold plating on the mating areas, guarantees optimal conductivity in any environment. With a pitch of 2.54mm, it's ideal for various applications, while its through-hole termination method offers easy installation. UL certified and RoHS compliant, this connector is not only safe for use but also environmentally friendly. Its vertical orientation and PCB retention capability make it a practical choice for your projects. Trust in its quality and durability, even in harsh operating conditions ranging from -55°C to 105°C. Upgrade your connectivity solutions with this essential component.

