| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0087 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800087 A-70567-0206 |
| SKU: | MOL15-80-0087 |
15-80-0087
| Heilind Number: | MOL15-80-0087 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0087 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our C-Grid Vertical Through-Hole Connector. Crafted with high-quality materials and boasting a sleek black finish, this component features 8 contacts in 2 rows, perfect for wire-to-board applications. With a 2.54mm pitch, it ensures secure and reliable connections, while the brass and phosphor bronze contact materials guarantee optimal conductivity. Operating at temperatures ranging from -55 to 105°C, and with a voltage rating of 250VDC, this connector is as durable as it is efficient. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Suitable for SMC and wave soldering processes, it's a versatile choice for various assembly methods. Its open-ended, shrouded design with PCB retention and lock to mating part features offer added convenience. Whether you're a professional in need of top-tier components or a DIY enthusiast working on a project, our C-Grid Connector is the perfect choice for your connectivity needs.

