| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0089 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800089 A-70567-0274 |
| SKU: | MOL15-80-0089 |
15-80-0089
Specifications
Detailed Description
Enhance your electronic connections with our C-Grid 70567 series Straight Connector, featuring a total of 8 contacts in a 2-row configuration for efficient power and signal transmission. With a pitch of 2.54mm, this connector offers secure Through Hole termination on your PCB with a tail length of 3.3mm for easy installation. Crafted from durable High Temperature Thermoplastic and boasting a contact material of Brass and Phosphor Bronze, this connector ensures reliable performance in demanding environments. Rated for 2.5A and 250VDC, it guarantees safe operation, while the gold plating on the mating area provides excellent conductivity. With a straight body orientation and vertical mounting, it is suitable for various applications. RoHS compliant and offering a lead-free solder process, this connector is not only high-performing but also environmentally friendly. Trust in its quality for your Wire to Board connections.

