| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0125 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800125 70567-0140 |
| SKU: | MOL15-80-0125 |
15-80-0125
| Heilind Number: | MOL15-80-0125 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0125 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 12 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid Vertical Through Hole Connector, designed for optimal performance in high-temperature environments. Featuring a durable black housing and gold-plated brass contacts, this connector ensures reliable power transmission at 2.5A and 250V. With 12 contacts in a 2-row configuration, it offers versatile connectivity in wire-to-board applications. Its tin-plated termination and UL certification guarantee compliance with industry standards for safety and quality. The compact 2.54mm pitch and 3.3mm tail length make it suitable for various PCB thicknesses. RoHS compliant and with lead-free soldering capabilities, this connector is a sustainable choice for your projects. Its fully shrouded design with PCB retention and polarized mating ensures secure and error-free assembly. Perfect for demanding environments, this connector operates flawlessly in temperatures ranging from -55 to 105°C, making it an essential component for your electronic systems.

