| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0127 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800127 |
| SKU: | MOL15-80-0127 |
15-80-0127
| Heilind Number: | MOL15-80-0127 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0127 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 12 Circuits, Tin (Sn) Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this C-Grid connector. Featuring 12 contacts in 2 rows, it ensures secure and efficient power and data transmission. With a pitch of 2.54mm, this vertical-mount connector is made of high temperature thermoplastic, guaranteeing durability. Its through-hole termination method and 3.3mm tail length provide stability during assembly. With UL and CSA certifications, as well as RoHS compliance, this connector meets industry standards for safety and environmental responsibility. Its tin plating and lead-free process capability make it suitable for various soldering methods. Perfect for wire-to-board applications, this connector is a reliable choice for your electronic projects.

