| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0167 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800167 |
| SKU: | MOL15-80-0167 |
15-80-0167
| Heilind Number: | MOL15-80-0167 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0167 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 16 Circuits, Tin (Sn) Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid 70567 series vertical pin header. Featuring 16 contacts arranged in two rows, this connector ensures reliable power and signal transmission with a 2.5A current rating and 250VDC voltage. Constructed with high-temperature thermoplastic and brass/phosphor bronze contacts, it guarantees durability in various operating environments. The through-hole termination method, with a 2.54mm pitch, facilitates easy installation on your board. With compliance to RoHS standards and lead-free soldering capability, it meets environmental regulations. The connector also offers PCB retention and is surface-mount compatible, making it versatile for different applications. Trust in its quality for up to 25 mating cycles, with a maximum solder process temperature of 245°C. Upgrade your connectivity solutions with this essential component for your projects.

