| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0383 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 38 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0015800383 |
| SKU: | MOL15-80-0383 |
15-80-0383
| Heilind Number: | MOL15-80-0383 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0383 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 38 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid connector, featuring 38 contacts in a 2-row layout. Designed for through-hole termination, this component ensures secure and reliable performance. Crafted from high temperature thermoplastic with brass and phosphor bronze contact materials, it guarantees durability and conductivity. With a 2.54mm pitch and 3.3mm tail length, it offers seamless integration into your system. Operating at a voltage of 250V and an amperage of 2.5A, it meets the demands of various applications. Its vertical orientation, gold plating, and PCB retention capability further enhance its functionality. RoHS compliant and suitable for lead-free processes, it aligns with modern environmental standards. Perfect for wire-to-board connections, this connector is a crucial component in your electronic setups.

