| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0387 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800387 |
| SKU: | MOL15-80-0387 |
15-80-0387
| Heilind Number: | MOL15-80-0387 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0387 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 38 Circuits, Tin (Sn) Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this C-Grid connector, featuring 38 phosphor bronze contacts for reliable power and signal transmission. Designed for through hole mounting, it ensures secure placement on your board. The high temperature thermoplastic construction guarantees durability, while the tin plating offers excellent conductivity. With a pitch of 2.54mm and a voltage rating of 250VDC, this connector is suitable for various applications. Its vertical orientation and PCB retention capability provide ease of use and stability. RoHS compliant and lead-free process compatible, it meets stringent environmental standards. Upgrade your electronic assemblies with this essential component.

