| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0405 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800405 70567-0154 |
| SKU: | MOL15-80-0405 |
15-80-0405
| Heilind Number: | MOL15-80-0405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0405 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect components on your circuit board with this C-Grid Vertical Through-Hole Header. Featuring 40 contacts in a 2-row configuration, it offers reliable power and signal transmission for your electronic devices. The black High Temperature Thermoplastic construction ensures durability, while the gold-plated contact mating area guarantees optimal conductivity. With a pitch of 2.54mm and a 250V voltage rating, it's suitable for various applications. Meeting RoHS compliance, this header is a sustainable choice for your projects. The termination method is through-hole, with a tail length of 3.3mm for secure attachment. Designed for wire-to-board connectivity, it's UL and CSA certified for quality assurance. Perfect for PCB assembly, it operates efficiently in temperatures ranging from -55 to 105°C. The fully shrouded design and polarized mating ensure correct alignment, while the PCB retention feature adds stability during use. Whether you're a hobbyist or a professional, this header is essential for seamless electronic connections.

