| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0447 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800447 |
| SKU: | MOL15-80-0447 |
15-80-0447
| Heilind Number: | MOL15-80-0447 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0447 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 44 Circuits, Tin (Sn) Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid Wire to Board Connector. Designed for durable performance, this vertical-mount connector features 44 contacts in a 2-row configuration, with through-hole termination for secure attachment. Crafted from high-temperature thermoplastic and boasting a voltage rating of 250 VDC, it ensures reliable operation in demanding environments. Each contact is plated with tin for optimal conductivity, and the connector is UL and CSA certified for quality assurance. With a pitch of 2.54 mm and a tail length of 3.3 mm, it offers easy integration into your PCB assembly. RoHS compliant and lead-free process capable, it meets industry standards for sustainability. The connector is also surface-mount compatible, allowing for versatile installation options. Trust in its durability with a mating cycle rating of 25, and enjoy peace of mind with features like PCB retention and lock to mating part functionality. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this C-Grid connector is a reliable choice for your connectivity needs.

