| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0507 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800507 A-70567-0227 |
| SKU: | MOL15-80-0507 |
15-80-0507
| Heilind Number: | MOL15-80-0507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0507 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 50 Circuits, Tin (Sn) Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with our C-Grid series 70567 PCB pin header. Designed for reliability, each header features 50 contacts in a straight, two-row configuration with through-hole termination. Crafted from high-temperature thermoplastic and boasting a contact material of brass and phosphor bronze, these connectors can handle up to 2.5A of current at 250VDC. With a pitch of 2.54mm and a tail length of 3.3mm, they offer secure and efficient connectivity. RoHS compliant and UL agency certified, these headers ensure both performance and safety in a wide range of applications, from industrial machinery to consumer electronics. Built to withstand harsh environments, they have an operating temperature range of -55 to 105°C and are lead-free process capable, suitable for SMC and wave soldering. Featuring a straight orientation and vertical mating type, they provide versatility in PCB assembly. Each contact is plated with 3.81μm of tin for enhanced conductivity, with a mating cycle of 25 ensuring long-term durability. The connectors are surface mount compatible and feature PCB retention with a lock to the mating part, offering stability and ease of use during assembly. Whether you're designing for high-performance computing or automotive systems, our C-Grid PCB pin headers deliver the reliability and quality you need.

