| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0529 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 52 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800529 |
| SKU: | MOL15-80-0529 |
15-80-0529
| Heilind Number: | MOL15-80-0529 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0529 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 52 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this black C-Grid connector from our 70567 series. Featuring 52 contacts in two rows, it offers reliable through-hole termination with brass and phosphor bronze construction. The 2.54mm pitch, 2.5A amperage, and 250VDC voltage rating make it suitable for various applications. Crafted from high-temperature thermoplastic, it ensures durability even in demanding environments. With gold plating in the contact mating area and tin termination, it guarantees optimal signal transmission. This vertical connector, with a tail length of 3.3mm, comes in a tube packaging and is UL and CSA certified for quality assurance. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for PCB assemblies, it offers secure retention and lock features for added convenience. Its surface mount compatibility and open-ended shrouding further enhance its versatility in design. Trust in the performance and reliability of this PCB pin header for your next project.

