| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-0687 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015800687 |
| SKU: | MOL15-80-0687 |
15-80-0687
| Heilind Number: | MOL15-80-0687 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-0687 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 68 Circuits, Tin (Sn) Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Easily connect wires to a circuit board with this C-Grid connector, featuring 68 contacts in a vertical orientation for efficient PCB assembly. With a pitch of 2.54mm and through-hole termination, it ensures secure and reliable connections for your electronic devices. The high-temperature thermoplastic construction meets stringent material flammability standards, while the brass and phosphor bronze contact materials provide durability. Operating at a voltage of 250VDC and an amperage of 2.5A, this connector is suitable for various applications. It is RoHS compliant and lead-free process capable, making it environmentally friendly. The connector is surface mount compatible, with a maximum solder process temperature of 245°C, and comes in a convenient tube packaging for easy handling. Its compact design, with open ends and PCB retention, offers convenient installation and maintenance. Trust in its quality, with UL agency certification and a guaranteed mating cycle of 25. Perfect for use in industrial, commercial, and consumer electronics, this connector is a reliable solution for your connectivity needs.

