| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-1164 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Part Aliases: | 0015801164 |
| SKU: | MOL15-80-1164 |
15-80-1164
| Heilind Number: | MOL15-80-1164 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-1164 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 16 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Effortlessly connect your devices with this black C-Grid connector from the 70567 series. Designed for high performance, it features 16 contacts in 2 rows, perfect for through-hole termination. The durable construction, made of high-temperature thermoplastic and brass/phosphor bronze, ensures reliable connectivity. With a pitch of 2.54mm and amperage rating of 2.5A, it's suitable for various applications. Gold plating on the contact mating area enhances conductivity, while the tin termination plating offers durability. Operating at 250VDC, it meets stringent quality standards. Its vertical orientation and 3.3mm tail length make installation convenient. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Whether for PCBs or wire-to-board connections, this connector guarantees efficient performance.

