| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-1322 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Part Aliases: | 0015801322 |
| SKU: | MOL15-80-1322 |
15-80-1322
| Heilind Number: | MOL15-80-1322 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-1322 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 32 Circuits, Tin (Sn) Plating, 3.81mm Inside Shroud to End Circuit Spacing, Polarization Rib Cut Out Rib Cut Out
More >>Specifications
Detailed Description
Create secure and efficient connections with our C-Grid PCB Pin Header. Designed for high performance, this connector features 32 contacts in a 2-row configuration, with through-hole termination for easy installation. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is a reliable combination of brass and phosphor bronze, plated with tin for enhanced conductivity. Operating at a voltage of 250 VDC and an amperage of 2.5A, it meets stringent quality standards. The high-temperature thermoplastic housing, with a vertical orientation, guarantees durability in demanding environments. PCB retention and locking mechanisms provide added security, making it ideal for industrial applications. RoHS compliant and lead-free process capable, it prioritizes environmental safety. Surface mount compatible and featuring a breakaway design, it offers versatility in installation. Trust in this C-Grid connector for seamless wire-to-board connections in your projects.

