| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-1381 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015801381 |
| SKU: | MOL15-80-1381 |
15-80-1381
| Heilind Number: | MOL15-80-1381 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-1381 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 38 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Enhance your connectivity with our black C-Grid connector, ideal for wire-to-board applications. Featuring 38 contacts in a 2-row configuration, it offers secure through-hole termination with a pitch of 2.54mm. Constructed with high-temperature thermoplastic and brass/phosphor bronze contacts, it ensures reliable performance in demanding environments. With a voltage rating of 250VDC and a 2.5A amperage, it meets stringent quality standards. This vertical connector, with gold plating in the contact mating area, guarantees low contact resistance and high durability. UL and CSA certifications, along with RoHS compliance, underscore its safety and environmental credentials. Perfect for PCBs with a thickness of 2.36mm, it is suitable for diverse industrial applications, offering easy assembly with its tube packaging and PCB retention feature. Its open-end design with mating locks ensures a secure connection, while its surface-mount compatibility adds versatility. Trust in its quality and performance, backed by extensive testing for solder process compatibility and durability. Elevate your connectivity solutions with this essential component.

