| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-80-1404 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Open Ends |
| Part Aliases: | 0015801404 |
| SKU: | MOL15-80-1404 |
15-80-1404
| Heilind Number: | MOL15-80-1404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-80-1404 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 40 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 3.81mm Inside Shroud to End Circuit Spacing
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid Wire to Board Connector. Featuring a sleek black design, this component offers 40 contacts in a 2-row configuration, with through hole termination for secure assembly. Made with high temperature thermoplastic and brass/phosphor bronze contacts, it guarantees durability and reliable performance. Operating at 250 VDC and 2.5 A, it's suitable for various electronic applications. The vertical orientation with a 2.54 mm pitch ensures easy integration, while gold plating on contact mating areas enhances conductivity. With features like PCB retention and locking to mating parts, it's a versatile choice for your projects. RoHS compliant and surface mount compatible, it meets industry standards for sustainability and ease of installation. Upgrade to our C-Grid Connector for efficient and high-quality connectivity solutions.

