15-91-0800

Heilind Number:MOL15-91-0800
Manufacturer:Molex
Manufacturer Number:15-91-0800
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 80 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-0800
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:80
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:80
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015910800 71308-0180N
SKU:MOL15-91-0800

Detailed Description

Enhance your connectivity with this high-performance C-Grid connector, featuring 80 contacts in a straight, surface-mount design. Crafted with durable materials and boasting a 3A amperage and 250V voltage rating, it ensures reliable power transmission. With gold-plated contact mating areas and a 2.54mm pitch, this connector guarantees secure and efficient PCB connections. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, it meets stringent quality standards for a wide range of applications. Its versatile board-to-board and wire-to-board compatibility, along with stackable and breakaway features, offer flexibility in design and installation. Trust in this connector for seamless and durable electronic assemblies.