| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-1043 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015911043 71308-4204N |
| SKU: | MOL15-91-1043 |
15-91-1043
Specifications
Detailed Description
Enhance your circuit connections with our C-Grid PCB Pin Header, featuring a sleek black design and a straight, surface mount termination method for easy installation. Boasting a 2.54mm pitch, this connector accommodates four contacts in a vertical orientation, perfect for compact PCB layouts. With a 3A amperage and 250V voltage rating, it ensures reliable performance. Crafted from high-temperature thermoplastic with gold plating on the contact mating area, it guarantees durability and efficient signal transmission. RoHS compliant and UL certified, this component offers peace of mind for your electronic projects. Ideal for board-to-board or wire-to-board applications, it's a versatile and essential part of any connector system.

