| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-1080 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015911080 71308-5208N |
| SKU: | MOL15-91-1080 |
15-91-1080
| Heilind Number: | MOL15-91-1080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-1080 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with the C-Grid SMT HDR W/L.PEG 30 SAU CKT (320) Connector. Designed for efficiency and durability, this black connector features 8 contacts in 2 rows, with a 2.54 mm pitch for seamless integration. Crafted from high temperature thermoplastic and with a contact material of phosphor bronze, it ensures reliable performance even in harsh environments. With a current rating of 3 A and voltage of 250 V, it meets high standards of electrical connectivity. The surface mount termination method and gold plating on the contact mating area guarantee secure and efficient soldering, while its vertical orientation and PCB locator ensure easy installation. Certified by CSA and UL, it complies with industry regulations for safety and quality. Perfect for board-to-board or wire-to-board connections, this connector is a versatile solution for your PCB assembly needs.

