| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-1162 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015911162 71308-4116N |
| SKU: | MOL15-91-1162 |
15-91-1162
| Heilind Number: | MOL15-91-1162 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-1162 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 0.38
More >>Specifications
Detailed Description
Upgrade your electronics with our C-Grid 71308 series black connector. Designed for high performance, it features 16 contacts in a straight, surface mount configuration with a pitch of 2.54mm. Constructed with high temperature thermoplastic and phosphor bronze contact material, it ensures durability and reliable connectivity. With a voltage rating of 250V and amperage of 3A, it meets stringent quality standards. Suitable for board-to-board or wire-to-board applications, it offers versatility in usage. RoHS compliant and lead-free process capable, it aligns with environmental regulations. From its gold-plated contact mating area to its UL and CSA agency certifications, every detail is crafted for excellence. Upgrade your electronics with this high-quality PCB connector, designed for performance and reliability in every use.

