15-91-1163

Heilind Number:MOL15-91-1163
Manufacturer:Molex
Manufacturer Number:15-91-1163
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-1163
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.813 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015911163 71308-4216N
SKU:MOL15-91-1163

Detailed Description

Easily connect components on your PCB with this C-Grid connector from the 71308 series. Featuring a straight, surface mount design with 16 gold-plated contacts, it ensures reliable performance in high-temperature environments. With a pitch of 2.54mm and a maximum voltage of 250V, it's suitable for various applications. UL and CSA certified, it meets international safety standards, while its RoHS compliance underscores its environmental responsibility. Perfect for board-to-board or wire-to-board connections, this connector is stackable, breakaway, and features PCB retention for added convenience. Upgrade your assembly process with this versatile and durable connector.