15-91-1202

Heilind Number:MOL15-91-1202
Manufacturer:Molex
Manufacturer Number:15-91-1202
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

CGRID SMT HDR W/L.PEG 15 SAU 0CKT TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-1202
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015911202 71308-4120N
SKU:MOL15-91-1202

Detailed Description

Easily connect components on your circuit board with our C-Grid SMT HDR W/L.PEG 15 SAU 0CKT. Designed for efficient surface mounting, this black connector features 20 gold-plated contacts with a pitch of 2.54mm, suitable for high-temperature applications up to 105°C. Each contact is rated for 3A and 250V, ensuring reliable performance. With a durable high-temperature thermoplastic construction, this vertical orientation connector is ideal for board-to-board or wire-to-board connections. Its tin-plated termination and lead-free process capability make it environmentally friendly, while its UL and CSA certifications guarantee quality and safety. Stackable and breakaway design, with PCB locator and retention, offer easy installation and maintenance. RoHS compliant for added peace of mind. Perfect for a variety of electronic projects, this C-Grid connector is a versatile and essential component for any PCB assembly.