15-91-1243

Heilind Number:MOL15-91-1243
Manufacturer:Molex
Manufacturer Number:15-91-1243
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

CGRID SMT HDR W/L.PEG 30 SAU 4CKT TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-1243
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015911243 71308-4224N
SKU:MOL15-91-1243

Detailed Description

Enhance your PCB connectivity with our CGRID SMT HDR W/L.PEG 30 SAU 4CKT TUBE connector. Designed for high performance, this black connector from our C-Grid series features 24 contacts in 2 rows, ensuring reliable power and signal transmission. The surface mount termination method and gold plating on the contact mating area guarantee secure attachment and efficient conductivity. With a voltage rating of 250V and amperage of 3A, this connector is suitable for a wide range of applications. Its high-temperature thermoplastic construction, UL and CSA certifications, and RoHS compliance make it a safe and environmentally friendly choice. Ideal for board-to-board or wire-to-board connections, this connector is stackable and breakaway, offering flexibility in installation. Whether for industrial or consumer electronics, trust in the quality and performance of our PCB Pin Header connector.