| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2035 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912035 70634-0037 |
| SKU: | MOL15-91-2035 |
15-91-2035
| Heilind Number: | MOL15-91-2035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-2035 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Elevate your connection with our high-performance right angle PCB pin header. Designed for surface mount installation, this connector boasts a durable construction featuring brass and phosphor bronze contact materials. With a pitch of 2.54 mm and a voltage rating of 250 V, it ensures reliable power delivery in any application. Its gold-plated contact mating area guarantees optimal signal transmission, while its high temperature thermoplastic body can withstand extreme operating conditions from -40 to 105 °C. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Its secure PCB retention and polarized design ensure easy and error-free assembly. Perfect for wire-to-board connections in a variety of industries, trust in the quality and performance of our SL series PCB pin header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download | |||
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download | |||
| 01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download | |||

