| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2080 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912080 71308-0008N |
| SKU: | MOL15-91-2080 |
15-91-2080
| Heilind Number: | MOL15-91-2080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-2080 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating, without PCB Locator Pegs
More >>Specifications
Detailed Description
Enhance connectivity with our Black C-Grid Connector from the 71308 series, perfect for various electronic applications. Featuring a straight orientation and surface mount termination method, this connector offers reliability and ease of installation. With a pitch of 2.54mm, it accommodates 8 contacts in 2 rows, ensuring efficient data transfer. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability and performance even in challenging environments. Operating within a wide temperature range of -40 to 105 °C and rated for 250V at 3A, it meets stringent industry standards. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Stackable, breakaway, and with solder process temperatures up to 245°C, it facilitates seamless integration into PCB assemblies. Trust in this connector for secure and efficient board-to-board or wire-to-board connections in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-91-0100 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38 | ![]() |
| Molex 39-29-9062 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |


